
General purpose optocoupler featuring 3.75kV isolation voltage and 10Mbps data rate. This unidirectional, single-channel device utilizes an open-collector output with a maximum output current of 50mA. Designed for through-hole mounting in an 8-pin PDIP package, it operates within a temperature range of -40°C to 85°C. Key electrical characteristics include a 10mA forward current, 100ns propagation delay, and 12ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
