
General purpose optocoupler featuring a logic IC output for digital signal isolation. This unidirectional, single-channel device offers 3750V isolation and a 10MBps data rate. It operates with a 10mA forward current and provides a 50mA maximum output current. The component is surface mountable in a DIP-8 package, with a propagation delay of 100ns and a fall time of 12ns. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Broadcom HCPL-261N-300E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-261N-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
