
The HCPL-261N#500 is a unidirectional optocoupler with a data rate of 10Mbps and an isolation voltage of 3.75kV. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The device has a maximum output current of 50mA and a maximum power dissipation of 60mW. It is not RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
