Broadcom HCPL-261N-520 technical specifications.
| Data Rate | 10Mbps |
| Forward Current | 10mA |
| Max Collector Current | 50mA |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-261N-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
