
General purpose optocoupler featuring 2 channels and 2 elements in a DIP package for through-hole mounting. Achieves 3.75kV isolation voltage with a 10Mbps data rate and 75ns turn-on delay. Delivers 50mA output current per channel with a 10ns fall time and 100ns propagation delay. Operates across a -40°C to 85°C temperature range with 60mW maximum power dissipation.
Broadcom HCPL-2630 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
