
General purpose, 2-channel optocoupler featuring 5kV isolation and a 10Mbps data rate. This DIP-8 packaged component offers a unidirectional signal path with a maximum output current of 50mA per channel. Operating across a -40°C to 85°C temperature range, it boasts a 75ns propagation delay and 10ns fall time. Designed for through-hole mounting, this component is suitable for applications requiring robust electrical isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
