
Logic IC output optocoupler featuring 2 channels and 5kV isolation voltage. This unidirectional optocoupler offers a 10MBps data rate with a 75ns propagation delay and 10ns fall time. It operates with a 15mA forward current and provides 50mA output current per channel. Packaged in a RoHS compliant PDIP-8 through-hole mount, it is rated for -40°C to 85°C and holds UL, CSA, and VDE approvals.
Broadcom HCPL-2630-020E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2630-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
