The HCPL-2630-300 is a general-purpose optocoupler with a unidirectional input type and a propagation delay of 75ns. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 60mW. The device is available in a surface mount package type, specifically a DIP-8 configuration. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Broadcom HCPL-2630-300 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |