
Surface mount logic IC output optocoupler featuring 2 channels and 2 elements for unidirectional signal transmission. Achieves 5000V isolation with a 3.75kV rating, supporting data rates up to 10Mbps. Operates across a wide temperature range of -40°C to 85°C, with a maximum output current of 50mA per channel. Offers a propagation delay of 100ns and a turn-on delay time of 75ns, packaged in a DIP-8 footprint. RoHS compliant and supplied on tape and reel.
Broadcom HCPL-2630-520E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2630-520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
