
General purpose logic IC output optocoupler featuring 2 channels and 2 elements. Achieves 3750V isolation voltage with a 10Mbps data rate and 75ns propagation delay. DIP package with through-hole mounting, operating from -40°C to 85°C. Delivers 50mA output current per channel with a 15mA forward current.
Broadcom HCPL-2631 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Height | 3.56mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
