
General purpose optocoupler featuring 2 channels and DIP package for through-hole mounting. Delivers 3.75kV isolation voltage with a 10Mbps data rate. Operates with a 15mA forward and input current, providing up to 50mA output current per channel. Includes UL and CSA approvals, and is RoHS compliant.
Broadcom HCPL-2631-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2631-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
