
2-channel logic IC output optocoupler with 5kV isolation voltage, 10Mbps data rate, and 75ns propagation delay. Features 15mA forward and input current, 50mA maximum output current per channel, and 7V maximum output voltage. Packaged in a RoHS compliant, through-hole PDIP with a 0.300-inch form factor. Operates from -40°C to 85°C with 60mW maximum power dissipation.
Broadcom HCPL-2631-020E technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2631-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
