
Two-channel, unidirectional optocoupler with logic-out open collector output. Features a 10Mbps data rate, 75ns propagation delay, and 10ns fall time. Offers 3.75kV isolation voltage and operates from -40°C to 85°C. Surface mountable in an 8-pin PDIP package, with a 15mA forward current and 50mA maximum output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2631#300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2631#300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.