
High-speed, 2-channel logic output optocoupler featuring surface mount packaging. Delivers 10Mbps data rate with a 75ns propagation delay and 10ns fall time. Provides 3.75kV isolation voltage and 50V DC rated voltage. Operates from -40°C to 85°C with a 15mA forward current and 50mA output current per channel. UL and CSA approved, RoHS compliant.
Broadcom HCPL-2631-300E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2631-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
