
Logic IC output optocoupler featuring 2 channels and 2 elements, providing 3.75kV isolation. Achieves a 10Mbps data rate with a propagation delay of 100ns and fall time of 12ns. Designed for surface mount applications with a 0.300-inch DIP package. Operates with a forward current of 10mA and delivers an output current of 50mA per channel. This RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Broadcom HCPL-263A-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263A-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
