
General purpose optocoupler featuring logic IC output, 2-element configuration, and 3.75kV isolation voltage. Achieves a 15Mbps data rate with a 90ns propagation delay and 20ns fall time. Operates with a 15mA forward current and 3.3V supply voltage, delivering up to 50mA output current per channel. Packaged in a RoHS compliant, through-hole DIP-8 for industrial applications.
Sign in to ask questions about the Broadcom HCPL-263L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-263L-000E technical specifications.
| Baud Rate | 15baud |
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
