
Surface mount logic IC output optocoupler featuring 2 channels and 2 elements for unidirectional signal transmission. Achieves 3750V isolation with a maximum data rate of 15Mbps. Operates within a -40°C to 85°C temperature range, offering a maximum output current of 50mA per channel. Key parameters include a 15mA forward current, 20ns fall time, and 75ns propagation delay. This RoHS compliant component is supplied in a DIP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-263L-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263L-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
