Logic IC output optocoupler featuring 2 channels and 2 elements in a DIP package. Achieves 3.75kV isolation with a 10Mbps data rate and 100ns propagation delay. Operates with a 10mA forward current and delivers up to 50mA output current per channel. Suitable for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Broadcom HCPL-263N-000E technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263N-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
