
The HCPL-268K-300 is a dual-channel optocoupler with a maximum output current of 25mA and a maximum power dissipation of 200mW. It features a surface mount package and operates over a temperature range of -55°C to 125°C. The device has a propagation delay of 100ns and a turn-on delay time of 140ns. It is designed for use in applications where radiation hardening is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
