
General purpose optocoupler featuring 1-element, DC input, and logic IC output. Offers 3.75kV isolation voltage with a 5000% current transfer ratio. Designed for through-hole mounting in a PDIP package, it operates with a 20mA forward current and supports a 60mA maximum collector current. Rated for 135mW power dissipation and UL approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 7V |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
