
General purpose optocoupler featuring 2 channels and 2 elements within a DIP-8 package. Provides 3.75kV isolation with a maximum collector-emitter voltage of 100mV and a maximum collector current of 60mA per channel. Achieves a high current transfer ratio of 2600% at a 20mA forward current. Designed for through-hole mounting with a maximum power dissipation of 135mW and an operating temperature range of 0°C to 70°C.
Broadcom HCPL-2730 technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
