Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8
Checking distributor stock and pricing after the page loads.
Broadcom HCPL-2730-560E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |