
General purpose, 2-channel optocoupler featuring 3.75kV isolation voltage and a DIP-8 package for through-hole mounting. Delivers a high current transfer ratio of 5000% with a maximum output current of 60mA per channel. Operates with DC input and supports a data rate up to 100Kbps. Maximum collector-emitter voltage is 100mV, with a maximum collector current of 60mA. Rated for 135mW power dissipation and a temperature range of 0°C to 70°C.
Broadcom HCPL-2731 technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
