
General purpose logic IC output optocoupler featuring 2 channels and 2 elements within a DIP-8 package. Offers 3.75kV isolation voltage with a 100Kbps data rate. Key specifications include a 5000% current transfer ratio, 12mA input current, and 60mA maximum collector current per channel. Designed for through-hole mounting, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Broadcom HCPL-2731-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2731-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
