
2-channel logic IC output optocoupler, featuring 3.75kV isolation and a DIP-8 package. This surface mount device offers a high current transfer ratio of 1800% with a maximum collector current of 60mA per channel. Operating with DC input, it supports a data rate of 100Kbps and has a maximum forward current of 20mA. The component is lead-free, RoHS compliant, and designed for operation between 0°C and 70°C.
Broadcom HCPL-2731-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 1800% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2731-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
