
The Broadcom HCPL-2731#520 is a dual-channel optocoupler with a maximum collector current of 60mA and a maximum output voltage of 18V. It has a maximum power dissipation of 135mW and is packaged in a surface-mount SMD/SMT package. The device operates over a temperature range of 0°C to 70°C and has a current transfer ratio of 1800%. It is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 1800% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |