Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Propagation Delay | 50000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |