Broadcom HCPL-3000-000E technical specifications.
| Package/Case | DIP |
| Fall Time | 1us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3000-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
