
The HCPL-3020 is a unidirectional optocoupler with a DIP-8 package and through-hole mount. It has a maximum operating temperature range of -40°C to 100°C and is not RoHS compliant. The device has a high level output current of 200mA and a low level output current of 200mA. It also features a propagation delay of 700ns and a turn-on delay time of 700ns.
Broadcom HCPL-3020 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 200mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
