
General purpose optocoupler featuring 3.75kV isolation and a DIP-8 package for through-hole mounting. This unidirectional, 1-channel device offers a PUSH-PULL output type with a maximum output current of 400mA and a high-level output current of 200mA. Operating from a DC input with a 12mA forward current, it boasts a propagation delay of 700ns and a fall time of 50ns. Rated for a maximum operating temperature of 100°C and a minimum of -40°C, this lead-free and RoHS compliant component is approved by CSA, UR, IEC, and EN.
Broadcom HCPL-3020-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 7mA |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 400mA |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3020-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
