
The HCPL-3020-500 is a general-purpose optocoupler with a unidirectional output and a maximum output current of 400mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -40°C to 100°C. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000 units per reel. The optocoupler has a propagation delay of 700ns and a turn-on delay time of 700ns.
Broadcom HCPL-3020-500 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 200mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3020-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
