
The HCPL-3020-560 is a unidirectional optocoupler with a maximum operating temperature of 100°C and a maximum output current of 400mA. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The device is approved for use in various markets and has a propagation delay of 700ns. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 200mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |