
The HCPL-3100 is a single-channel optocoupler with a maximum operating temperature range of -40°C to 100°C. It is packaged in a DIP package and is mounted through a hole. The device has a maximum output current of 600mA and an output voltage of 35V. The HCPL-3100 is not RoHS compliant and contains lead. It has a propagation delay of 2us and is approved for use in UR applications.
Sign in to ask questions about the Broadcom HCPL-3100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3100 technical specifications.
| Approvals | UR |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
