Sign in to ask questions about the Broadcom HCPL-3100-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3100-000E technical specifications.
| Approvals | UR |
| Package/Case | DIP |
| Fall Time | 0.5us |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3100-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
