
The HCPL-3100-500E is a single-channel optocoupler isolator from Broadcom, featuring a maximum operating temperature range of -40°C to 100°C and a maximum output current of 600mA. It has a propagation delay of 2us and a fall time of 0.5us. The device is packaged in a RoHS compliant, surface mount DIP-8 package and is available in quantities of 1000 units per reel. It is lead free and approved for use in UR applications.
Sign in to ask questions about the Broadcom HCPL-3100-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3100-500E technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Fall Time | 0.5us |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3100-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
