
The HCPL-3101 is a general-purpose optocoupler with a maximum output current of 600mA and an isolation voltage of 5kV. It is packaged in a DIP-8 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The optocoupler has a propagation delay of 500ns.
Sign in to ask questions about the Broadcom HCPL-3101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3101 technical specifications.
| Approvals | UR |
| Package/Case | DIP |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 22V |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.