
The HCPL-3101-500E is a general-purpose optocoupler with a single channel and a maximum output current of 600mA. It is packaged in a surface-mount SMD/SMT package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 500ns. It is RoHS compliant and approved for use in UR applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-3101-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | SMD/SMT |
| Fall Time | 0.5us |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3101-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
