
General purpose logic IC output optocoupler featuring 3750V isolation and a single channel. This unidirectional optocoupler offers a PUSH-PULL output type with a high-level and low-level output current of 2A, and a maximum output current of 2.5A. It operates with a 25mA forward current and has a propagation delay of 500ns, with a fall time of 0.1µs. Packaged in a PDIP for through-hole mounting, it supports a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HCPL-3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3120 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
