
Logic IC output optocoupler featuring 3.75kV isolation and a unidirectional, 1-element design. This through-hole component offers a push-pull output type with a high and low output current of 2A, and a maximum output current of 2.5A. Operating within a -40°C to 100°C temperature range, it boasts a 16mA forward current and a 25mA input current, with a propagation delay of 500ns. Approvals include UL, CSA, and IEC, and the component is RoHS compliant.
Broadcom HCPL-3120-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3120-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
