
Unidirectional, single-channel logic output optocoupler designed for IGBT gate drive applications. Features a PUSH-PULL output type with a high output current capability of 2A and a maximum output current per channel of 2.5A. Offers a 3.75kV isolation voltage and a wide operating temperature range from -40°C to 100°C. Packaged in an SMD/SMT case for surface mounting, with a propagation delay of 500ns and a fall time of 0.1µs. Approvals include CSA and UR.
Broadcom HCPL-3120#300 technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
