
Surface mount, 1-channel optocoupler with 3.75kV isolation voltage. Features a push-pull output type, 600mA maximum output current per channel, and 400mA high/low level output current. Operates within a -40°C to 100°C temperature range, with a 12mA input current requirement. This RoHS compliant component offers 50ns fall time and 700ns propagation delay.
Broadcom HCPL-3140-300E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 600mA |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3140-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
