
Surface mount, 1-channel logic IC output optocoupler featuring 3750V isolation and a DIP-8 package. This unidirectional device offers a push-pull output type with high and low level output currents of 400mA, and a maximum output current of 600mA. Operating across a temperature range of -40°C to 100°C, it boasts a fall time of 50ns and propagation delay/turn-on delay time of 700ns. The component is RoHS compliant and supplied in tape and reel packaging.
Broadcom HCPL-3140-500E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 400mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3140-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
