Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-314J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-314J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
