
Dual-channel, surface-mount optocoupler with push-pull output, designed for general gate driver applications. Features 3.75kV isolation voltage and 35V max output voltage, supporting up to 600mA max output current. Operates with 12mA input current and offers a 700ns propagation delay. UL, CSA, and IEC approved, this lead-free component is packaged in a 16-pin SOIC for rail/tube distribution.
Broadcom HCPL-314J-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-314J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
