
General purpose, 2-channel, logic IC output optocoupler featuring 5kV isolation voltage and a 3750V RMS isolation rating. This surface mount device offers a unidirectional signal path with a push-pull output type, capable of handling up to 600mA maximum output current. Operating within a temperature range of -40°C to 100°C, it boasts a typical fall time of 50ns and a propagation delay of 700ns. Approvals include CSA, UR, IEC, and EN, with a lead-free and RoHS compliant construction.
Broadcom HCPL-314J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-314J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
