
The HCPL-314J500 is a dual channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum output current of 600mA and a maximum power dissipation of 260mW. The device is packaged in a SOIC package and is available in tape and reel packaging. The HCPL-314J500 is approved for use in CSA, UR, IEC, and EN applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
