
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 1-element, unidirectional design. This PDIP packaged component offers a push-pull output type with a high level output current of 500mA and a maximum output current of 600mA. Operating across a temperature range of -40°C to 100°C, it provides a propagation delay of 500ns and a turn-on delay time of 500ns. The component is through-hole mountable and has a power dissipation of 295mW.
Sign in to ask questions about the Broadcom HCPL-3150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3150 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-3150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
