
1-channel, unidirectional optocoupler with a push-pull output, designed for general gate driver applications. Features a 3.75kV isolation voltage and a 35V maximum output voltage. Offers a high output current of 500mA and a maximum output current of 600mA. Operates within a temperature range of -40°C to 100°C, with a propagation delay of 500ns. Supplied in an 8-pin DIP package for through-hole mounting, with UL and IEC approvals.
Sign in to ask questions about the Broadcom HCPL-3150-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3150-000E technical specifications.
| Approvals | UL, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3150-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
