
The HCPL-3150#060 is a unidirectional optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a high level output current of 500mA and a low level output current of 500mA. The device is packaged in a DIP package and is mounted through a hole. It is not RoHS compliant and has a maximum power dissipation of 295mW.
Broadcom HCPL-3150#060 technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 500mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
