
General purpose, logic IC output optocoupler featuring 3.75kV isolation voltage and a unidirectional signal path. This DIP-packaged component offers a 1-element configuration with a push-pull output type, capable of handling up to 600mA maximum output current. Key specifications include a 27V collector-emitter breakdown voltage, 16mA input current, and a 500ns propagation delay. Operating across a -40°C to 100°C temperature range, this RoHS compliant device is suitable for through-hole mounting.
Sign in to ask questions about the Broadcom HCPL-3150-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3150-060E technical specifications.
| Approvals | CSA, UR, IEC, EN, UL, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 27V |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3150-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
